Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8997Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AC7953
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $24.810 |
| 10+ | $24.240 |
| 25+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8997Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AC7953
Technical Datasheet
Device TypeEthernet Switch PHY
Data Rate-
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min2V
Supply Voltage Max2.3V
Controller IC Case StylePQFP
IC Case / PackagePQFP
IC Interface TypeMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch PHY
Ethernet Type
IEEE 802.3
Supply Voltage Min
2V
Controller IC Case Style
PQFP
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
-
Supported Standards
IEEE 802.3
Supply Voltage Max
2.3V
IC Case / Package
PQFP
No. of Pins
128Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
