Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9031RNXIC-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel41AH8414RL
Cut Tape41AH8414
Your Part Number
5,564 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 50+ | $3.860 |
| 100+ | $3.810 |
| 250+ | $3.740 |
| 500+ | $3.670 |
| 1000+ | $3.590 |
| 2500+ | $3.520 |
| 5000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9031RNXIC-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel41AH8414RL
Cut Tape41AH8414
Technical Datasheet
Device TypeGigabit Ethernet Transceiver
Data Rate1Gbps
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleVQFN
IC Case / PackageVQFN
IC Interface TypeRGMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Transceiver
Supported Standards
IEEE 802.3
Supply Voltage Min
3.135V
Controller IC Case Style
VQFN
IC Interface Type
RGMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
1Gbps
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.465V
IC Case / Package
VQFN
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ9031RNXIC-TR
2 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
