Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9477STXICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4438
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.010 |
| 25+ | $21.800 |
| 100+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$22.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9477STXICopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4438
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min1.14V
Controller IC Case StyleTQFP-EP
Supply Voltage Max1.26V
IC Case / PackageTQFP-EP
IC Interface TypeMII, RMII, RGMII, SGMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
IC Interface Type
MII, RMII, RGMII, SGMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Gigabit Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Controller IC Case Style
TQFP-EP
IC Case / Package
TQFP-EP
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
