Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9563RNXICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC8055
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $13.770 |
| 25+ | $12.510 |
| 50+ | $12.300 |
| 100+ | $12.080 |
| 250+ | $11.840 |
| 500+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9563RNXICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC8055
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Controller IC Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of Pins64Pins
IC Interface TypeMII, RMII, RGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Supported Standards
IEEE 802.3
Supply Voltage Min
1.14V
Controller IC Case Style
VQFN-EP
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Gigabit Ethernet Switch
Ethernet Type
IEEE 802.3
Supply Voltage Max
1.26V
IC Case / Package
VQFN-EP
IC Interface Type
MII, RMII, RGMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ9563RNXI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
