Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ9567RTXI-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ1873RL
Cut Tape03AJ1873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.120 | $19.12 |
| Total Price | $19.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 10+ | $17.520 |
| 25+ | $15.910 |
| 50+ | $15.650 |
| 100+ | $15.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ9567RTXI-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel03AJ1873RL
Cut Tape03AJ1873
Technical Datasheet
Data Rate1Gbps
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins128Pins
IC Interface TypeMII, RMII, RGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Gbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Min
1.14V
Controller IC Case Style
TQFP
No. of Pins
128Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Gigabit Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
Supply Voltage Max
1.26V
IC Case / Package
TQFP
IC Interface Type
MII, RMII, RGMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
