Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ9896CTXICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4440 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
270 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 10+ | $14.570 |
| 100+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ9896CTXICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4440 |
| Technical Datasheet | |
| Data Rate | 1Gbps |
| Device Type | Gigabit Ethernet Switch |
| Ethernet Type | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab |
| Supported Standards | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab |
| Supply Voltage Min | 1.14V |
| Controller IC Case Style | TQFP-EP |
| Supply Voltage Max | 1.26V |
| IC Case / Package | TQFP-EP |
| No. of Pins | 128Pins |
| IC Interface Type | MII, RMII, GMII, RGMII |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Data Rate | 1Gbps |
|---|---|
| Ethernet Type | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.26V |
| No. of Pins | 128Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Gigabit Ethernet Switch |
|---|---|
| Supported Standards | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab |
| Controller IC Case Style | TQFP-EP |
| IC Case / Package | TQFP-EP |
| IC Interface Type | MII, RMII, GMII, RGMII |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for KSZ9896CTXI
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
