
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.000 |
| 25+ | $4.530 |
| 50+ | $4.460 |
| 100+ | $4.370 |
Product Information
Product Overview
The LAN83C185-JT is a low-power highly integrated Analog Interface IC for high-performance embedded Ethernet applications. The LAN83C185 requires only a single +3.3V supply. It consists of an encoder/decoder, scrambler/descrambler, transmitter with wave shaping and output driver, twisted-pair receiver with on-chip adaptive equalizer and baseline wander (BLW) correction, clock and data recovery and Media Independent Interface (MII). It is fully compliant with IEEE 802.3/ 802.3u standards and supports both 802.3u compliant and vendor-specific register functions. It contains a full-duplex 10Base-T/100Base-TX transceiver and supports 10-Mbps (10BASE-T) operation on Category 3 and Category 5 unshielded twisted-pair cable and 100Mbps (100Base-TX) operation on Category 5 unshielded twisted-pair cable.
- Single chip Ethernet Phy
- Fully compliant with IEEE 802.3/802.3u standards
- Supports auto-negotiation and parallel detection
- Automatic polarity correction
- Integrated DSP with adaptive equalizer
- Baseline wander (BLW) correction
- Media independent interface (MII)
- 802.3u Compliant register functions
- Vendor specific register functions
- Comprehensive power management
- General power-down mode
- Energy detect power-down mode
- 0.18 Micron technology
- Low power consumption
Applications
Wireless, Embedded Design & Development, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3u
2.97V
TQFP
MII
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
100Mbps
IEEE 802.3, IEEE 802.3u
3.63V
TQFP
64Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN83C185-JT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
