Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8651B1-E/LMXCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AN2738
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.820 |
| 25+ | $5.900 |
| 50+ | $5.450 |
| 100+ | $4.850 |
| 250+ | $4.600 |
| 980+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8651B1-E/LMXCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AN2738
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE Std 802.1AS, IEEE 1588
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
3.135V
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE Std 802.1AS, IEEE 1588
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LAN8651B1-E/LMX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
