Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC2515RL
Cut Tape44AC2515
Your Part Number
6,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.740 |
| 100+ | $1.630 |
| 250+ | $1.540 |
| 500+ | $1.510 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8700C-AEZG-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC2515RL
Cut Tape44AC2515
Technical Datasheet
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3-2005
Ethernet TypeIEEE 802.3-2005
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
IC Interface TypeMII, RMII
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3-2005
Supply Voltage Min
1.6V
Controller IC Case Style
QFN
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3-2005
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
36Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
