Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8710A-EZC-ABCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AC6074
Your Part Number
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.070 |
| 100+ | $0.993 |
| 500+ | $0.973 |
| 1000+ | $0.953 |
| 2500+ | $0.933 |
| 5000+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8710A-EZC-ABCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72AC6074
Technical Datasheet
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Controller IC Case StyleSQFN
IC Case / PackageSQFN
IC Interface TypeMII, RMII
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.6V
Controller IC Case Style
SQFN
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
SQFN
No. of Pins
32Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
