Print Page
Image is for illustrative purposes only. Please refer to product description.

3,592 In Stock
Need more?
70 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3522 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
| 10+ | $22.200 |
| 25+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8710A-EZC-TRCopy
Newark Part No.30AC9693
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.14V
Controller IC Case StyleQFN
Supply Voltage Max1.26V
IC Case / PackageQFN
No. of Pins32Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for LAN8710A-EZC-TR
1 Product Found
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
MII, RMII
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
