Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8720A-CP-TR-ABCCopy
Newark Part No.
Re-Reel68AJ1763
Cut Tape68AJ1763
Your Part Number
7,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.000 | $27.00 |
| Total Price | $27.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8720A-CP-TR-ABCCopy
Newark Part No.
Re-Reel68AJ1763
Cut Tape68AJ1763
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3V
Controller IC Case StyleSQFN
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins24Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
SQFN
IC Case / Package
SQFN
IC Interface Type
RMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN8720A-CP-TR-ABC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
