
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Product Information
Product Overview
LAN8742A-CZ-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. The LAN8742A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASET) and 100Mbps (100BASE-TX) operation. It implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. LAN8742A supports both IEEE 802.3-2005 compliant and vendor-specific register functions. Applications include set-top boxes, DVRs/PVRs, digital TVs/iPTVs, printers, IP and video phones, industrial, embedded/telecom, T&M instrumentation, wireless access points and PoE.
- Flexible power management architecture
- LVCMOS variable I/O voltage range +1.6V to +3.6V
- Integrated 1.2V regulator with disable feature
- Cable diagnostics, deterministic latency, wake-On-LAN, HP Auto-MDIX support
- Uses a low-cost 25MHz crystal for RMII mode to drive 50MHz output
- Supports commercial (0°C to 70°C) temperature ranges
- 24-pin SQFN package
- Ability to use a low cost 25MHz crystal for reduced BOM
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3u
3V
SQFN
24Pins
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
100Mbps
IEEE 802.3, IEEE 802.3u
3.6V
SQFN
RMII
0°C
-
-
Technical Docs (2)
Alternatives for LAN8742A-CZ-TR
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
