Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN91C93I-MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W9480
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $8.080 |
| 25+ | $7.700 |
| 50+ | $7.540 |
| 100+ | $7.390 |
| 250+ | $7.230 |
| 500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN91C93I-MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W9480
Technical Datasheet
Data Rate10Mbps
Device TypeNon-PCI Ethernet Controller
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min4.5V
Controller IC Case StyleQFP
Supply Voltage Max5.5V
IC Case / PackageQFP
No. of Pins100Pins
IC Interface Type-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
10Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
100Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Non-PCI Ethernet Controller
Supported Standards
IEEE 802.3
Controller IC Case Style
QFP
IC Case / Package
QFP
IC Interface Type
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
