Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN91C96-MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W9482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 66+ | $19.160 |
| 132+ | $19.150 |
| 198+ | $18.890 |
| 330+ | $18.620 |
| 660+ | $18.250 |
| 1650+ | $17.880 |
| 3300+ | $17.510 |
| 6600+ | $17.130 |
Price for:Each
Minimum: 66
Multiple: 66
$1,264.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN91C96-MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W9482
Technical Datasheet
Device TypeNon-PCI Ethernet Controller
Data Rate10Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min2.97V
Controller IC Case StyleQFP
Supply Voltage Max3.63V
IC Case / PackageQFP
No. of Pins100Pins
IC Interface Type-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Non-PCI Ethernet Controller
Ethernet Type
IEEE 802.3
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
100Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
10Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
QFP
IC Case / Package
QFP
IC Interface Type
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
