Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.000 |
Price for:Each
Minimum: 260
Multiple: 260
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9211-ABZJCopy
Newark Part No.69W9491
Technical Datasheet
Device TypeEthernet Controller
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Controller IC Case StyleQFN
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins56Pins
IC Interface TypeMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
56Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
MII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LAN9211-ABZJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
