
| Quantity | Price |
|---|---|
| 90+ | $22.340 |
| 180+ | $20.730 |
| 270+ | $20.320 |
| 450+ | $19.910 |
| 900+ | $19.490 |
| 2250+ | $19.080 |
| 4500+ | $18.660 |
| 9000+ | $18.240 |
Product Information
Product Overview
The LAN9218-MT is a high-performance single-chip 10/100 Ethernet Controller with HP Auto-MDIX support. It has been specifically architected to provide the highest performance possible for any given architecture. The LAN9218 is fully IEEE 802.3 10Base-T and 802.3u 100Base-TX compliant and supports HP Auto-MDIX. It includes an integrated Ethernet MAC and PHY. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit and 32-bit microprocessors and microcontrollers. It includes large transmit and receive data FIFOs with a high-speed host bus interface to accommodate high bandwidth, high latency applications. In addition, the LAN9218 memory buffer architecture allows highly efficient use of memory resources by optimizing packet granularity. It supports numerous power management and wakeup features.
- Optimized for the highest performance applications
- Efficient architecture with low CPU overhead
- Easily interfaces to most 32-bit and 16-bit embedded CPU’s
- Integrated PHY with HP Auto-MDIX support
- Highest performing non-PCI Ethernet controller
- 32-bit interface with fast bus cycle times
- Burst-mode read support
- Internal buffer memory can store over 200 packets
- Automatic PAUSE and back-pressure flow control
- Interrupt pin with programmable hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most embedded CPU’s or SoC’s
- Fully compliant with IEEE 802.3/802.3u standards
- Integrated Ethernet MAC and PHY
- Full- and half-duplex support
- Full-duplex flow control
- Backpressure for half-duplex flow control
- Preamble generation and removal
- Automatic 32-bit CRC generation and checking
Technical Specifications
Ethernet Controller
IEEE 802.3, IEEE 802.3u
2.97V
3.63V
Parallel
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
100Mbps
IEEE 802.3, IEEE 802.3u
TQFP
TQFP
100Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
