Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9252/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y7859
Your Part Number
833 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $8.170 |
| 25+ | $7.710 |
| 50+ | $7.550 |
| 100+ | $7.400 |
| 250+ | $7.290 |
| 500+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9252/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46Y7859
Technical Datasheet
Device TypeEthernet Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins64Pins
IC Interface TypeMII, RMII, Serial
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for LAN9252/ML
8 Products Found
Technical Specifications
Device Type
Ethernet Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.62V
Controller IC Case Style
QFN
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.6V
IC Case / Package
QFN
IC Interface Type
MII, RMII, Serial
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
