Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9252I/PTCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.25AJ0994
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 10+ | $12.200 |
| 25+ | $11.090 |
| 50+ | $10.910 |
| 100+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9252I/PTCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.25AJ0994
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleTQFP-EP
IC Case / PackageTQFP-EP
IC Interface TypeSPI
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
-
Controller IC Case Style
TQFP-EP
IC Interface Type
SPI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Device Type
Ethernet Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.3V
IC Case / Package
TQFP-EP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LAN9252I/PT
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
