Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9303MI-AKZECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7751
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.120 |
| 10+ | $11.120 |
| 25+ | $10.120 |
| 50+ | $9.660 |
| 100+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9303MI-AKZECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.91AH7751
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.1V
Supply Voltage Max3.63V
Controller IC Case StyleVQFN-EP
IC Case / PackageVQFN-EP
IC Interface TypeMII, RMII, Turbo MII
No. of Pins72Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.1V
Controller IC Case Style
VQFN-EP
IC Interface Type
MII, RMII, Turbo MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
IC Case / Package
VQFN-EP
No. of Pins
72Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LAN9303MI-AKZE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
