Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9500A-ABZJCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66W1987
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.120 |
| 25+ | $4.670 |
| 50+ | $4.590 |
| 100+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9500A-ABZJCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66W1987
Technical Datasheet
Device TypeUSB Ethernet Controller
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3V
Controller IC Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins56Pins
IC Interface TypeMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
USB Ethernet Controller
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
56Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
MII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
