Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9730I-ABZJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W9529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 260+ | $5.590 |
Price for:Each
Minimum: 260
Multiple: 260
$1,453.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9730I-ABZJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W9529
Technical Datasheet
Device TypeEthernet Controller
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins56Pins
IC Interface TypeJTAG, MII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.97V
Controller IC Case Style
QFN
No. of Pins
56Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
IC Case / Package
QFN
IC Interface Type
JTAG, MII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
