Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLX3302AQPW-EASYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ3819
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.120 |
| 100+ | $1.950 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
| 10000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLX3302AQPW-EASYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ3819
Technical Datasheet
Input Interface-
Output InterfaceAnalogue, PSI5, PWM, SENT, SIN/COS
Resolution12 bits
Rotation Sensing Range-
Supply Voltage Range4V to 6V
Supply Voltage Range4V to 6V
No. of Pins14Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Interface
-
Resolution
12 bits
Supply Voltage Range
4V to 6V
No. of Pins
14Pins
Operating Temperature Range
-40°C to +150°C
MSL
MSL 3 - 168 hours
Output Interface
Analogue, PSI5, PWM, SENT, SIN/COS
Rotation Sensing Range
-
Supply Voltage Range
4V to 6V
Sensor Case Style
TSSOP
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
