Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1VFG256Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AJ8288
Product RangeSmartFusion2 SoC M2S005
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.340 |
| 5+ | $32.680 |
| 10+ | $27.070 |
| 25+ | $24.270 |
| 50+ | $22.410 |
| 100+ | $22.010 |
| 250+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$37.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S005-1VFG256Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AJ8288
Product RangeSmartFusion2 SoC M2S005
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageVFPBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os209I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S005
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage3.3V
Logic Case StyleVFPBGA
No. of I/O's209I/O's
No. of Logic Blocks6060
No. of Macrocells-
No. of Speed Grades1
Operating Frequency Max166MHz
Total RAM Bits191Kbit
Alternatives for M2S005-1VFG256
1 Product Found
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VFPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
209I/O's
No. of Macrocells
-
Operating Frequency Max
166MHz
No. of Logic Cells
-
No. of Pins
256Pins
No.of User I/Os
209I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
VFPBGA
No. of Logic Blocks
6060
No. of Speed Grades
1
Total RAM Bits
191Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
