| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S090TS-EVAL-KITCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AM5816 |
| Your Part Number | |
| Technical Datasheet |
18 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $772.040 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | M2S090TS-EVAL-KITCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AM5816 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | - |
| Silicon Family Name | SmartFusion2 |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | M2S090TS-1FGG484 |
| Kit Contents | Brd M2S090TS-1FGG484, FlashPro4 Programmer, 12V/2A Adapter, USB Cable, Software ID Letter, Manual |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
M2S090TS-EVAL-KIT is a full-featured evaluation board for SmartFusion2 SoC FPGAs. The SmartFusion2 memory management system supports 512Mb on-board low-power double data rate (LPDDR) SDRAM memory and 64Mb SPI flash memory. The SerDes block can either be accessed using the PCIe edge connector or using high-speed SMA connectors. The SmartFusion2 security evaluation board has several standard interfaces, including an RJ45 connector for 10/100/1000Mbps Ethernet, a full-duplex serializer/deserializer (SerDes) lane connected through sub-miniature version A (SMA) connectors, a 64bit GPIO header, various connectors for serial peripheral interface (SPI) support.
- Reliable flash-based FPGA fabric
- 166MHz ARM Cortex-M3 processor
- Advanced security processing accelerators
- Digital signal processing (DSP) blocks
- Static random-access memory (SRAM)
- Embedded non-volatile memory (NVMe)
- High-performance communication interfaces
Contents
SmartFusion2 security evaluation board with the 90 K LE M2S090TS-1FGG484 device, 12V/2A wall-mounted power adapter, FlashPro4 JTAG programmer, USB 2.0 A male to mini-USB B cable for UART/power interface (up to 1 A) to PC, Quickstart card, Free one-year Libero SoC Gold software license, PCIe control plane demo design pre-programmed on the device.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | SmartFusion2 |
| Core Sub-Architecture | - |
| Kit Contents | Brd M2S090TS-1FGG484, FlashPro4 Programmer, 12V/2A Adapter, USB Cable, Software ID Letter, Manual |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | M2S090TS-1FGG484 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
