
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240014Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94M8253 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.480 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240014Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94M8253 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24F |
| Silicon Family Name | PIC24FJxxGBxxx |
| For Use With | Explorer 16 Development Board (DM240001) |
| Kit Contents | Board only |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MA240014 is a PIC24FJ256GB110 USB plug-in module for use with Explorer 16 development board. This USB plug-in module designed to demonstrate the capabilities of the PIC24FJ256GB110 using the Explorer 16 development board and the PICtail™ Plus daughter boards. The PIC24FJ256GB110 is specifically designed to be used in conjunction with the USB PICtail Plus daughter board to allow development of USB applications. Because a few pins on the device are dedicated to the USB module, several of the existing features of the Explorer 16 must be rerouted on the PIC24FJ256GB110 PIM. The peripheral pin select (PPS) feature, available on this device, allows the existing peripherals to be remapped to the new I/O pins. The plug-in module plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 16MIPS performance
- Nanowatt power managed modes
- Self reprogrammable under software control
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24 |
| Silicon Family Name | PIC24FJxxGBxxx |
| Kit Contents | Board only |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC24F |
| For Use With | Explorer 16 Development Board (DM240001) |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
