
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240017Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 08R1793 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.290 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240017Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 08R1793 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24F |
| Silicon Family Name | PIC24FxxKAxx |
| For Use With | Explorer 16 Development Board (DM240001) |
| Kit Contents | Plug-in Module 28Pin PIC24F16KA102 MCU Sample |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MA240017 is a PIC24F16KA102 plug in module for Explorer 16 development board. The PIC24F16KA102 is a 16bit microcontroller featuring nanoWatt XLP for eXtreme low power consumption. This plug in module is small circuit board used with the Explorer 16 board (DM240001) to evaluate PIC24F16KA102 microcontroller. This 100 pin plug in module comes fitted with a PIC24F16KA102 device in a 28 pin SOIC package. This plug into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The MCP23S17 28 pin port expander is used in PIC24F16KA102 PIM to perform all of the base functions on the 100 pin Explorer 16 board.
- Up to 16MIPS performance
- Run, doze, idle, sleep, deep sleep power modes
- System supervisors, low power BOR, WDT, INT0 and RTCC
- Fail safe clock monitor allows safe shutdown if clock fails
- UART modules with LIN and IrDA support, four deep FIFO
- SPI modules with eight deep FIFO
- Two I2C modules
- CTMU enabling nine channels of capacitive touch
- C compiler optimized instruction set
- Hardware RTCC, real time clock calendar with alarms
Notes
Works with Explorer 16 development board (DM240001), sold separately.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24 |
| Silicon Family Name | PIC24FxxKAxx |
| Kit Contents | Plug-in Module 28Pin PIC24F16KA102 MCU Sample |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC24F |
| For Use With | Explorer 16 Development Board (DM240001) |
| Product Range | - |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
