
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.650 |
Product Information
Alternatives for MA320017
1 Product Found
Product Overview
MA320017 is a PIC32MX270F512L plug-in module (PIM) for Bluetooth audio development kit. It is designed to demonstrate the capabilities of the PIC32MX1/2/5 family of devices using the PIC32 Bluetooth Audio Development Kit. It enables Bluetooth and Digital Audio development with PIC32MX270F512L MCU using the PIC32 Bluetooth Audio Development Kit. The PIC32MX1XX/2XX/5XX family of devices are low cost, high-performance 32-bit microcontrollers that can perform a wide variety of functionality for embedded applications.
- PIC32MX270F512L at 50MHz/83 DMIPs with 512KB flash
- 64KB RAM
- USB device/host/OTG
- SPI/I2S and UARTs
Notes
This plug-in module is not compatible with the Explorer 16 development board.
Technical Specifications
Microchip
PIC32
PIC32MX
Plug-in Module PIC32MX270F512L
To Be Advised
PIC
PIC32MX270F512L
Microchip PIC32 Bluetooth Audio Development Kit
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
