Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA320017Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92X8727
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $102.000 |
Price for:Each
Minimum: 1
Multiple: 1
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320017Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92X8727
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX270F512L
Silicon Family NamePIC32Mx
For Use WithMicrochip PIC32 Bluetooth Audio Development Kit
Kit ContentsPlug-in Module PIC32MX270F512L
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MA320017
1 Product Found
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32Mx
Kit Contents
Plug-in Module PIC32MX270F512L
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MX270F512L
For Use With
Microchip PIC32 Bluetooth Audio Development Kit
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
