MA330019
Plug-in Module, Small Circuit Board for Demonstration, using the Explorer 16 Development Board

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330019Copy |
| Manufacturer Standard Lead Time | 79 weeks |
| Newark Part No. | 07P9496 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.160 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330019Copy |
| Manufacturer Standard Lead Time | 79 weeks |
| Newark Part No. | 07P9496 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC33 |
| Silicon Core Number | dsPIC33F |
| Silicon Family Name | dsPIC33FJxxGPxxx |
| For Use With | Explorer 16 Development Board (DM240001) |
| Kit Contents | Plug-in Module with a 44-pin QFN dsPIC33FJ128GP804 Device |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MA330019 is a dsPIC33FJ128GP804 44 Pin QFN to 100 pin plug in module. This plug in module is small circuit board designed to demonstrate the capabilities of the dsPIC33FJ128GP804 general purpose devices using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128GP804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128GP804 is equipped with peripheral pin select (PPS), The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in board plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- Eight channel hardware DMA
- Peripheral pin select functionality
- Fail safe clock monitor
- Codec interface
- Low power, high speed flash CMOS technology
- Four wire SPI, I2C, UART, enhanced CAN 2.0B active
Applications
Communications & Networking, Audio, Automotive
Notes
Works with Explorer 16 Development Board (DM240001) and PICtail Plus daughter board, sold separately.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | dsPIC33 |
| Silicon Family Name | dsPIC33FJxxGPxxx |
| Kit Contents | Plug-in Module with a 44-pin QFN dsPIC33FJ128GP804 Device |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | dsPIC |
|---|---|
| Silicon Core Number | dsPIC33F |
| For Use With | Explorer 16 Development Board (DM240001) |
| Product Range | - |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
