Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330050-2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01AH3671 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
Price for:Each
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330050-2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01AH3671 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC33 |
| Silicon Core Number | dsPIC33CK64MP105 |
| Silicon Family Name | dsPIC33CKxxMP1xx |
| For Use With | Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100) |
| Kit Contents | Plug-In Module dsPIC33CK64MP105 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
dsPIC33CK64MP105 internal op-amp motor control plug-in module comes with a 48-pin dsPIC33CK64MP105 device. It can be used with Microchip's MCHV-2 [DM330023-2], MCHV-3 [DM330023-3], MCLV-2 [DM330021-2] and Low Voltage Motor Control Development Bundle [DV330100] and enables using the internal OpAmps available on the dsPIC33CK64MP105 device. This PIM can be used to evaluate the dsPIC33CKxxMP1xx family of devices.
- dsPIC33CK64MP105 internal opamp motor control PIM
- Plug-in module comes with a 48 pin dsPIC33CK64MP105 device
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | dsPIC33 |
| Silicon Family Name | dsPIC33CKxxMP1xx |
| Kit Contents | Plug-In Module dsPIC33CK64MP105 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | dsPIC |
|---|---|
| Silicon Core Number | dsPIC33CK64MP105 |
| For Use With | Microchip MCHV-2(DM330023-2), MCHV-3(DM330023-3), MCLV-2(DM330021-2) Boards & Dev Bundle (DV330100) |
| Product Range | - |
Technical Docs (2)
Alternatives for MA330050-2
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
