
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.160 |
Product Information
Product Overview
MA990004 is a CEC1702Q-B2 Plug-in module (PIM). The CEC1702Q-B2 PIM is designed to mate with the CEC1x02 development boards (#DM990013 and #DM90013-BNDL) to enable customers to evaluate, develop and program all aspects of the CEC1712, including the OTP (one-time-programmable) memory. The DM990013 and DM990013-BNDL are successful evaluation and development boards for the CEC1712 32-bit ARM® Cortex®-M4 controller with integrated Crypto accelerators. CEC1712 secure boot provides a HW-based root of trust. This is a critical feature for customers concerned about protecting their brand and revenue stream from the adverse effects of a pre-boot or root security breaches. An immutable identity and a root of trust ensure that the firmware is untouched and hasn’t been corrupted. Protection of secrets with encryption: Safeguarding code and data to prevent theft or malicious activities.
- Standard 100-pin connector for Plug in Module (PIM) for the CEC1702 family
- Immutable secure bootloader, implemented in ROM, serves as the system Root-of-Trust (RoT)
- Cryptography cipher suite for encryption, decryption, authentication, key management and secure boot
- CEC1702 hardware security accelerators support: AES-256, SHA-256 and ECDSA
- CEC1702 Boot ROM decrypts and authenticates EC firmware image while application processor in reset
- Authenticate up to 31 application firmware images while application processor in in reset
Technical Specifications
Microchip
Cortex-M4
CEC1702
Plug in Module CEC1702Q-B2
No SVHC (04-Feb-2026)
ARM
CEC1702Q-B2
Microchip DM990013 and DM990013-BNDL Development Boards
-
Technical Docs (1)
Alternatives for MA990004
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
