Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP111T-195I/TTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel29AK0801RL
Cut Tape29AK0801
Your Part Number
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 50+ | $0.385 |
| 100+ | $0.365 |
| 250+ | $0.357 |
| 500+ | $0.351 |
| 1000+ | $0.343 |
| 2500+ | $0.336 |
| 5000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP111T-195I/TTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel29AK0801RL
Cut Tape29AK0801
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.9V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23B
No. of Pins3Pins
IC MountingSurface Mount
Delay Time90µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23B
Threshold Voltage1.9V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23B
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
1.9V
Reset Threshold Voltage - Nom
1.9V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
90µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23B
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
