
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.600 |
| 5+ | $33.780 |
| 10+ | $31.930 |
| 25+ | $30.050 |
| 50+ | $28.020 |
| 100+ | $27.420 |
| 250+ | $26.670 |
Product Information
Product Overview
The MCP1252DM-BKLT is a MCP1252 charge pump backlight LED demo board demonstrates the use of a charge pump device in an LED application. The board also serves as a platform to evaluate the MCP1252 device in generally. The MCP1252-ADJ is an excellent choice for biasing the back lighting or driving other LED applications. The light intensity is controlled uniformly through the use of ballast resistors. The peak intensity is set by the feedback to the the MCP1252-ADJ. Dimming is accomplished by pulse width modulating the shutdown pin of the device. The board also feature a PIC10F206 microcontroller in a SOT23 package, which is used to provide an enable signal to the MCP1252. The PICmicro also accepts a push button input that allows the user to adjust the white LEDs to five different light intensities, in addition to placing the system in a standby mode that consumes less than 1μA of current (typical).
- Programmed MCP1252 charge pump control (via the PIC10F206)
- Featured with four white LEDs
- Places system into sleep mode (less then 1μA)
- Controls light intensity
- Enables the MCP1252 charge pump
- Push button interface for multiple control options
- Baseline flash microcontroller Programmer (BFMP) header for reprogramming the PIC10F206
- 3 AAA battery pack (batteries not included)
Applications
LED Lighting, Portable Devices, Power Management, Consumer Electronics, Embedded Design & Development, Communications & Networking
Contents
MCP1252 Charge Pump Backlight Demo Board, MCP1252 Charge Pump Backlight Demo Board user's guide.
Technical Specifications
-
-
-
-
-
-
-
-
Board, User Guide
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
