Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1316T-29LE/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel38X6281RL Cut Tape38X6281 |
| Your Part Number | |
| Technical Datasheet |
3,920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.532 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 50+ | $0.505 |
| 100+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1316T-29LE/OTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel38X6281RL Cut Tape38X6281 |
| Technical Datasheet |
Product Overview
The MCP1316T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in reset until the system voltage has reached and stabilized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. As the device VDD rises, the device's Reset circuit will remain active until the voltage rises above the "actual" trip point (VTRIP) plus the hysteresis (VHYS).
- 1μA typical, 10μA maximum low supply current
- Precision monitoring trip point options
- Resets microcontroller in a power-loss event
- Reset delay time-out option - 1.4ms, 30ms, 200ms or 1.6s (typical)
- Watchdog timer input time-out options - 6.3ms, 102ms, 1.6s or 25.6s (typical)
- Manual reset (MR) input (active-low)
- Single and complementary reset outputs
- Reset output options - Push-pull (active-high or active-low)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
