Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0301T-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AJ1964RL
Cut Tape03AJ1964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.914 |
| 100+ | $0.837 |
| 250+ | $0.820 |
| 500+ | $0.803 |
| 1000+ | $0.788 |
| 2500+ | $0.771 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0301T-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel03AJ1964RL
Cut Tape03AJ1964
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleMSOP
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay18ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Case / Package
MSOP
Input Type
Inverting, Non-Inverting
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
18ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
MSOP
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
