Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0302T-E/KBACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel90AC5565
Cut Tape97AC8622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.830 | $2,490.00 |
| Total Price | $2,490.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.830 |
| 6000+ | $0.813 |
| 9000+ | $0.797 |
| 15000+ | $0.780 |
| 30000+ | $0.764 |
| 75000+ | $0.747 |
| 150000+ | $0.730 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.830 |
| 9000+ | $0.813 |
| 15000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0302T-E/KBACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel90AC5565
Cut Tape97AC8622
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationHigh Side and Low Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleWDFN
No. of Pins8Pins
IC Case / PackageWDFN
Input TypeInverting, Non-Inverting
IC MountingSurface Mount
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay18ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
Driver Case Style
WDFN
IC Case / Package
WDFN
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
18ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
High Side and Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Inverting, Non-Inverting
Source Current
3A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MCP14A0302T-E/KBA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
