Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH2190T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5889
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 50+ | $3.170 |
| 100+ | $2.900 |
| 250+ | $2.640 |
| 500+ | $2.350 |
| 1000+ | $2.090 |
| 2500+ | $1.940 |
| 5000+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH2190T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5889
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current4.5A
Sink Current4.5A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay140ns
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Product Overview
MCP14LH2190T-E/SN is a high-voltage, high-speed gate driver capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. Microchips high voltage process enables the MCP14LH21904 high-side to switch to 600V in a bootstrap operation under high dV/dt conditions. The MCP14LH21904 logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction.
- Floating high-side driver in bootstrap operation up to 600V
- Drives two N-channel MOSFETs or IGBTs in a half-bridge configuration
- Output drivers capable of 4.5A/4.5A typical sink/source
- Logic input (HIN and LIN) 3.3V capability
- Schmitt triggered logic inputs with internal pull down
- Undervoltage lockout for high-side and low-side drivers
- Available in 14-pin SOIC and operates over an extended –40°C to +125°C temperature range
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
4.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
140ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
