Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP16301HT-E/CHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel27X9308
Re-Reel12AC5410RL
Cut Tape12AC5410
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.550 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.170 |
| 9000+ | $1.140 |
| 15000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16301HT-E/CHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel27X9308
Re-Reel12AC5410RL
Cut Tape12AC5410
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.7V
Input Voltage Max36V
Max Output Current600mA
Output Current600mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max15V
Switching Frequency Typ500kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOT-23
Automotive Qualification StandardAEC-Q100
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Max Output Current
600mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
500kHz
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
600mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Alternatives for MCP16301HT-E/CH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
