Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1630DM-LED2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08N6439
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.090 |
Price for:Each
Minimum: 1
Multiple: 1
$72.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1630DM-LED2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08N6439
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min9V
Input Voltage Max16V
Core ChipMCP1630
Dimming Control TypePWM
Kit ContentsBoard, Users Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
700mA
Input Voltage Min
9V
Core Chip
MCP1630
Kit Contents
Board, Users Guide
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
