
| Quantity | Price |
|---|---|
| 1+ | $41.880 |
Product Information
Product Overview
MCP1640EV-SBC is a MCP1640 synchronous boost converter evaluation board. This board demonstrates the MCP1640 in two boost-converter applications with multiple output voltages. It can be used to evaluate both package options (SOT-23-6 and 2x3-8 DFN). The MCP1640 synchronous boost converter evaluation board was developed to help engineers reduce the product design cycle time. Three common output voltages can be selected: 2.0V, 3.3V and 5.0V. The output voltage can be changed with a mini-dip switch that changes the external resistor divider. An enable (EN Switch selection) is used to enable and disable the MCP1640. When enabled, the MCP1640 will regulate the output voltage; when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”.
- Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1mA load after start-up
- Output current: typical 100mA at 3.3V output, 1.2V Input or 350mA at 5.0V output, 3.3V input
- Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
- Automatic PFM/PWM operation
- 500kHz PWM switching frequency
- Enable state selectable using mini-dip switch on board
- Peak input current limit up to 800mA
- Over-temperature (if the die temperature exceeds 150°C, 10°C hysteresis)
- Powered by 1-cell, 2-cell, or 3-cell alkaline, NiCd, NiMH, 1-cell Li-Ion or Li-Polymer batteries
Contents
MCP1640 synchronous boost converter evaluation board, Important information "Read First" sheet.
Technical Specifications
Microchip
Power Management
Evaluation Board MCP1640
-
MCP1640
Synchronous Boost Converter
-
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
