Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1640RD-4ABCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39T1503
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1640RD-4ABCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39T1503
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1640, PIC12F
Kit Application TypePower Management
Application Sub TypeBoost Converter
Core ArchitecturePIC
Core Sub-ArchitecturePIC12
Silicon Family Name-
Kit ContentsBoard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
PIC
Silicon Family Name
-
Product Range
-
Silicon Core Number
MCP1640, PIC12F
Application Sub Type
Boost Converter
Core Sub-Architecture
PIC12
Kit Contents
Board
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP1640RD-4ABC
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
