Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAE-E/S8BCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel51AH8648RL
Cut Tape51AH8648
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 50+ | $3.480 |
| 100+ | $3.280 |
| 250+ | $3.160 |
| 500+ | $3.100 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
| 5000+ | $2.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAE-E/S8BCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel51AH8648RL
Cut Tape51AH8648
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators2
No. of Regulated Outputs6
IC Case / PackageVQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseVQFN-EP
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
VQFN-EP
Technical Docs (2)
Alternatives for MCP16502TAE-E/S8B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
