Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1650R-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M8869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.570 |
| 100+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1650R-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58M8869
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)88%
IC Case / PackageMSOP
No. of Pins8Pins
Switching Frequency850kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleMSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
Duty Cycle (%)
88%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
MSOP
Supply Voltage Min
2.7V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
850kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (2)
Alternatives for MCP1650R-E/MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
