Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1663T-E/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5778
Your Part Number
1,715 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.430 |
| 100+ | $1.280 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1663T-E/OTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70Y5778
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Current375mA
Max Output Current375mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max32V
Switching Frequency Typ500kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
375mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Output Current
375mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
