Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP16701T-I/KCXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AM9615RL
Cut Tape44AM9615
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.950 | $4.95 |
| Total Price | $4.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 50+ | $4.250 |
| 100+ | $4.130 |
| 250+ | $4.050 |
| 500+ | $3.960 |
| 1000+ | $3.890 |
| 2500+ | $3.810 |
| 5000+ | $3.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16701T-I/KCXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AM9615RL
Cut Tape44AM9615
Technical Datasheet
IC TypeMultifunction PMIC
Supply Voltage5.5V
No. of Step-Down DC - DC Converters8
No. of LDO Regulators5
No. of Regulated Outputs13
IC Case / PackageVQFN-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Multifunction PMIC
No. of Step-Down DC - DC Converters
8
No. of Regulated Outputs
13
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP16701T-I/KCX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
