Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-1202E/TOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27T2866
Product Range1.2V 200mA LDO Voltage Regulators
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.456 |
| 100+ | $0.392 |
| 500+ | $0.385 |
| 1000+ | $0.376 |
| 2500+ | $0.369 |
| 10000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-1202E/TOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27T2866
Product Range1.2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo178mV
LDO Regulator Case StyleTO-92
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-92
Max Output Current
200mA
Dropout Voltage - Typ @ Current
178mV
Dropout Voltage Typ @ Current
178mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
178mV
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
178mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1700-1202E/TO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
