Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-1802E/TTCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88H9811
Product Range250mA 1.8V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.427 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,281.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-1802E/TTCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.88H9811
Product Range250mA 1.8V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo178mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max250mA
Dropout Voltage Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range250mA 1.8V LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Output Current Max
250mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
178mV
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
178mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
250mA 1.8V LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1700T-1802E/TT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
