
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 50+ | $0.446 |
| 100+ | $0.413 |
| 250+ | $0.405 |
| 500+ | $0.396 |
| 1000+ | $0.389 |
| 2500+ | $0.381 |
| 5000+ | $0.372 |
Product Information
Product Overview
The MCP1700T-2502E/TT is a 2.5V fixed output CMOS low-dropout (LDO) Linear Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low-dropout (LDO) voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. The device is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN - VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
- 1.6uA Extremely low operating current (typical)
- ±0.4% High output voltage accuracy (typical)
- Pin compatible upgrade for bipolar regulators & TC55 with Vin Max <lt/>6V
Applications
Portable Devices, Safety, Consumer Electronics, Industrial, Power Management
Technical Specifications
Fixed
6V
1Outputs
2.5V
-
250mA
178mV
250mA
250mA
178mV
178mV
SOT-23
-40°C
2.5V 250mA LDO Voltage Regulators
-
2.3V
2.5V
-
2.5V
-
-
Positive Output
250mA
SOT-23
178mV
Surface Mount
3Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
