
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.887 | $0.89 |
| Total Price | $0.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 50+ | $0.757 |
| 100+ | $0.742 |
| 250+ | $0.726 |
| 500+ | $0.711 |
| 1000+ | $0.696 |
| 2500+ | $0.682 |
| 5000+ | $0.666 |
| Quantity | Price |
|---|---|
| 3000+ | $0.686 |
| 9000+ | $0.672 |
| 15000+ | $0.658 |
Product Information
Product Overview
The MCP1703T-3302E/CB is a fixed output CMOS low dropout (LDO) voltage regulator in 3 pin SOT-23A package. The input operating range is specified from 2.7V to 16V making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two cell Li-Ion powered applications. The output voltage tolerance of MCP1703 is typically ±0.4% at +25°C and ±3% maximum over -40°C to +125°C operating temperature range. Line regulation is ±0.1% typical at 25°C. The LDO output is stable when using only 1μF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
- Fixed output voltage of 3.3V
- 2μA typical quiescent current
- 250mA output current
- Low dropout voltage is typically 625mV at 250mA
- Stable with 1μF to 22μF ceramic output capacitance
- Short circuit protection
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Fixed
16V
3.3V
-
-
250mA
Positive Output
250mA
250mA
625mV
SOT-23
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
3.3V
-
-
625mV
SOT-23
525mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP1703T-3302E/CB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
